+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WFM-2023-11

Bearing: slide; sleeve; with flange; Øout: 23mm; Øint: 20mm; L: 11mm

Manufacturer: IGUS

Manufacturer part number:
WFM-2023-11
TME Symbol:
WFM-2023-11

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
23mm
Internal diameter
20mm
Length
11mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Flange diameter
30mm
Gross weight1.847 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WFM-2023-11
6 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 4.50 USD
Net price for quantities from 25 pcs - 4.22 USDGross price for quantities from 25 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.