+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WFM-3034-10

Bearing: slide; sleeve; with flange; Øout: 34mm; Øint: 30mm; L: 10mm

Manufacturer: IGUS

Manufacturer part number:
WFM-3034-10
TME Symbol:
WFM-3034-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
34mm
Internal diameter
30mm
Length
10mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Flange diameter
42mm
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WFM-3034-10
0 in TME stock
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 10 pcs - 6.04 USDGross price for quantities from 10 pcs - 6.04 USD
Net price for quantities from 25 pcs - 5.67 USDGross price for quantities from 25 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.