+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WFS-4216

Screw; for wood,for metal; 4.2x16; metal; Features: self-drilling


Manufacturer: KOELNER

Manufacturer part number:
WFS-4216
TME Symbol:
WFS-4216

Specification

Manufacturer
KOELNER
Type of mounting element
screw
Screw application
for metal, for wood
Length
16mm
Material
metal
Mechanical elements features
self-drilling
Quantity in set/package
1000pcs.
Diameter
4.2mm
Gross weight1.6845 kg
EAN code5906675308326
See other products in this category: Screws KOELNER,
*
WFS-4216
16 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 19.08 USDGross price for quantities from 1 pcg - 19.08 USD
Net price for quantities from 6 pcg - 17.81 USDGross price for quantities from 6 pcg - 17.81 USD
Net price for quantities from 16 pcg - 17.17 USDGross price for quantities from 16 pcg - 17.17 USD