+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WG280A45Z

Relay: solid state; Ucntrl: 90÷280VAC; 45A; 24÷280VAC; WG280


Manufacturer: COMUS

Manufacturer part number:
WG280A45Z
TME Symbol:
WG280-A45Z

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
45A
Switched voltage
24...280V AC
Manufacturer series
WG280
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.38 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG280A45Z
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.70 USDGross price for quantities from 1 pcs - 35.70 USD
Net price for quantities from 5 pcs - 33.36 USDGross price for quantities from 5 pcs - 33.36 USD
Net price for quantities from 10 pcs - 31.03 USDGross price for quantities from 10 pcs - 31.03 USD