+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WG280A50R

Relay: solid state; Ucntrl: 90÷280VAC; 50A; 24÷280VAC; WG280

Manufacturer: COMUS

Manufacturer part number:
WG280A50R
TME Symbol:
WG280-A50R

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
50A
Switched voltage
24...280V AC
Manufacturer series
WG280
Relay variant
1-phase
Switching method
instantaneous switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG280A50R
0 in TME stock
Net price for quantities from 25 pcs - 33.39 USDGross price for quantities from 25 pcs - 33.39 USD
No. of pieces (Multiplicity: 1)