+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WG280D50Z

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 24÷280VAC; WG280; 1-phase


Manufacturer: COMUS

Manufacturer part number:
WG280D50Z
TME Symbol:
WG280-D50Z

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
24...280V AC
Manufacturer series
WG280
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight73 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG280D50Z
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.96 USDGross price for quantities from 1 pcs - 35.96 USD
Net price for quantities from 6 pcs - 33.61 USDGross price for quantities from 6 pcs - 33.61 USD
Net price for quantities from 12 pcs - 31.26 USDGross price for quantities from 12 pcs - 31.26 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs