+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WG480D110R

Relay: solid state; Ucntrl: 3÷32VDC; 110A; 48÷530VAC; WG480

Manufacturer: COMUS

Manufacturer part number:
WG480D110R
TME Symbol:
WG480-D110R

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
110A
Switched voltage
48...530V AC
Manufacturer series
WG480
Relay variant
1-phase
Switching method
instantaneous switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG480D110R
0 in TME stock
Net price for quantities from 25 pcs - 68.86 USDGross price for quantities from 25 pcs - 68.86 USD
No. of pieces (Multiplicity: 1)