+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WG480D125Z

Relay: solid state; Ucntrl: 3÷32VDC; 125A; 24÷530VAC; WG480


Manufacturer: COMUS

Manufacturer part number:
WG480D125Z
TME Symbol:
WG480-D125Z

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
125A
Switched voltage
24...530V AC
Manufacturer series
WG480
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight106.2 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG480D125Z
34 in TME stock
Net price for quantities from 1 pcs - 79.05 USDGross price for quantities from 1 pcs - 79.05 USD
Net price for quantities from 4 pcs - 74.00 USDGross price for quantities from 4 pcs - 74.00 USD
Net price for quantities from 12 pcs - 68.93 USDGross price for quantities from 12 pcs - 68.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs