+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WG480D75Z

Relay: solid state; Ucntrl: 3÷32VDC; 75A; 24÷530VAC; WG480; 1-phase


Manufacturer: COMUS

Manufacturer part number:
WG480D75Z
TME Symbol:
WG480-D75Z

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
75A
Switched voltage
24...530V AC
Manufacturer series
WG480
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight105 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG480D75Z
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 100.30 USDGross price for quantities from 1 pcs - 100.30 USD
Net price for quantities from 5 pcs - 90.55 USDGross price for quantities from 5 pcs - 90.55 USD
Net price for quantities from 10 pcs - 84.08 USDGross price for quantities from 10 pcs - 84.08 USD
Packaging method by the manufacturer:
Cardboard = 5 pcsCardboard = 25 pcsCardboard = 50 pcs