+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WG480D90Z

Relay: solid state; Ucntrl: 3÷32VDC; 90A; 24÷530VAC; WG480; 1-phase

Manufacturer: COMUS

Manufacturer part number:
WG480D90Z
TME Symbol:
WG480-D90Z

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
90A
Switched voltage
24...530V AC
Manufacturer series
WG480
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight106.71 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG480D90Z
20 in TME stock
Net price for quantities from 1 pcs - 81.24 USDGross price for quantities from 1 pcs - 81.24 USD
Net price for quantities from 5 pcs - 75.90 USDGross price for quantities from 5 pcs - 75.90 USD
Net price for quantities from 10 pcs - 70.56 USDGross price for quantities from 10 pcs - 70.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcs