+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WG660D125Z

Relay: solid state; Ucntrl: 3÷32VDC; 125A; 24÷660VAC; WG660


Manufacturer: COMUS

Manufacturer part number:
WG660D125Z
TME Symbol:
WG660-D125Z

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
125A
Switched voltage
24...660V AC
Manufacturer series
WG660
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight110 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG660D125Z
24 in TME stock
Net price for quantities from 1 pcs - 86.59 USDGross price for quantities from 1 pcs - 86.59 USD
Net price for quantities from 4 pcs - 80.81 USDGross price for quantities from 4 pcs - 80.81 USD
Net price for quantities from 12 pcs - 75.04 USDGross price for quantities from 12 pcs - 75.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs