+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WG660D50R

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 48÷660VAC; WG660; 1-phase

Manufacturer: COMUS

Manufacturer part number:
WG660D50R
TME Symbol:
WG660-D50R

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
48...660V AC
Manufacturer series
WG660
Relay variant
1-phase
Switching method
instantaneous switching
Operating temperature
-20...80°C
Related items
WG-COVER
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight101.5 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WG660D50R
0 in TME stock
Net price for quantities from 25 pcs - 47.86 USDGross price for quantities from 25 pcs - 47.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcs