+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WGA56A10Z

Relay: solid state; Ucntrl: 90÷280VAC; 10A; 24÷280VAC; WGA5


Manufacturer: COMUS

Manufacturer part number:
WGA56A10Z
TME Symbol:
WGA5-6A10Z

Specification

Manufacturer
COMUS
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
10A
Switched voltage
24...280V AC
Manufacturer series
WGA5
Relay variant
1-phase
Body dimensions
57.2x44.5x23mm
Switching method
zero voltage switching
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight69 g
Certificates
See other products in this category: One Phase Solid State Relays COMUS,
See other products from this series.:
*
WGA56A10Z
6 in TME stock
Net price for quantities from 1 pcs - 22.63 USDGross price for quantities from 1 pcs - 22.63 USD
Net price for quantities from 5 pcs - 21.10 USDGross price for quantities from 5 pcs - 21.10 USD
Net price for quantities from 10 pcs - 19.57 USDGross price for quantities from 10 pcs - 19.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.