+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

561-03600

Markers; Marking: 0; 4.3÷5.3mm; polyamide; black; -40÷85°C; push-in


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-03600
TME Symbol:
WIC3-0-PA-BK-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
0
Cable external diameter
4.3...5.3mm
Material
polyamide
Colour
black
Operating temperature
-40...85°C
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Related items
WICTOOL
Gross weight0.329 g
Certificates
EAN code4031026210513

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-03600
0 in TME stock
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBlister = 100 pcsCardboard = 500 pcs