+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00821

Screwdriver: insulated; slot; 3x0.5mm; Blade length: 100mm; 1kVAC

Manufacturer: WIHA

Manufacturer part number:
00821
TME Symbol:
WIHA.00821

Specification

Manufacturer
WIHA
Type of screwdriver
insulated
Kind of bit
slot
Bit size
3x0.5mm
Blade length
100mm
Overall length
204mm
Max. operating voltage
1kV AC
Conform to the norm
IEC 60900 VDE
Blade material
steel
Manufacturer series
SoftFinish® electric
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • ergonomic handle
  • two-component handle
Tools application
  • control cabinets
  • distribution chests
  • for electricians
  • terminal block
Gross weight32.18 g
EAN code4010995008215
See other products in this category: Insulated Screwdrivers WIHA,
See other products from this series.:
*
00821
24 in TME stock
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 5 pcs - 6.18 USDGross price for quantities from 5 pcs - 6.18 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs