+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00921

Wrench: hex key; HEX 6mm; Overall len: 132mm; Kind of handle: T

Manufacturer: WIHA

Manufacturer part number:
00921
TME Symbol:
WIHA.00921

Specification

Manufacturer
WIHA
Type of wrench
hex key
Spanner size
HEX 6mm
Overall length
132mm
Working part length
100mm
Material
Chrom-vanadium steel
Kind of handle
T
Gross weight67.94 g
EAN code4010995009212
See other products in this category: Hex and Torx keys WIHA,
*
00921
13 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs