+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

00965

Wrench: socket spanner; HEX 5.5mm; Chrom-vanadium steel; nickel


Manufacturer: WIHA

Manufacturer part number:
00965
TME Symbol:
WIHA.00965

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
HEX 5.5mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
157mm
Kind of handle
T
Working part length
125mm
Gross weight69.75 g
EAN code4010995009656
See other products in this category: Socket Wrenches WIHA,
*
00965
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.76 USDGross price for quantities from 1 pcs - 9.76 USD
Net price for quantities from 5 pcs - 9.41 USDGross price for quantities from 5 pcs - 9.41 USD
Net price for quantities from 10 pcs - 9.06 USDGross price for quantities from 10 pcs - 9.06 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs