+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00969

Wrench: socket spanner; HEX 7mm; Chrom-vanadium steel; nickel


Manufacturer: WIHA

Manufacturer part number:
00969
TME Symbol:
WIHA.00969

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
HEX 7mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
232mm
Kind of handle
T
Working part length
200mm
Gross weight95.45 g
EAN code4010995009694
See other products in this category: Socket Wrenches WIHA,
*
00969
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.47 USDGross price for quantities from 1 pcs - 13.47 USD
Net price for quantities from 5 pcs - 12.99 USDGross price for quantities from 5 pcs - 12.99 USD
Net price for quantities from 10 pcs - 12.51 USDGross price for quantities from 10 pcs - 12.51 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs