+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00988

Wrench: socket spanner; HEX 13mm; Chrom-vanadium steel

Manufacturer: WIHA

Manufacturer part number:
00988
TME Symbol:
WIHA.00988

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Socket size
HEX 13mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
157mm
Kind of handle
T
Working part length
125mm
Gross weight128.8 g
EAN code4010995009885
See other products in this category: Socket Wrenches WIHA,
*
00988
0 in TME stock
Net price for quantities from 1 pcs - 16.57 USDGross price for quantities from 1 pcs - 16.57 USD
Net price for quantities from 3 pcs - 15.34 USDGross price for quantities from 3 pcs - 15.34 USD
No. of pieces (Multiplicity: 1)