+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

01008

Wrench: socket spanner; square; 12mm; Chrom-vanadium steel


Manufacturer: WIHA

Manufacturer part number:
01008
TME Symbol:
WIHA.01008

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Kind of wrench
square
Socket size
12mm
Material
Chrom-vanadium steel
Plating material
nickel
Overall length
157mm
Kind of handle
T
Working part length
125mm
Gross weight149.14 g
EAN code4010995010089
See other products in this category: Socket Wrenches WIHA,
*
01008
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.08 USDGross price for quantities from 1 pcs - 19.08 USD
Net price for quantities from 5 pcs - 18.40 USDGross price for quantities from 5 pcs - 18.40 USD
Net price for quantities from 10 pcs - 17.72 USDGross price for quantities from 10 pcs - 17.72 USD
Packaging method by the manufacturer:Cardboard = 10 pcs