+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01623

Screwdriver bit; slot; 4.5x0.6mm; 1/4"; Overall len: 25mm

Manufacturer: WIHA

Manufacturer part number:
01623
TME Symbol:
WIHA.01623

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
4.5x0.6mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Manufacturer series
STANDARD
Gross weight4.51 g
EAN code4010995016234
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
01623
17 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs