+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01649

Screwdriver bit; Phillips; PH4; 1/4"; Overall len: 32mm; STANDARD

Manufacturer: WIHA

Manufacturer part number:
01649
TME Symbol:
WIHA.01649

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH4
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
32mm
Conform to the norm
DIN 3126 ISO 1173
Manufacturer series
STANDARD
Gross weight12.4 g
EAN code4010995016494
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
01649
0 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)