+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01706

Screwdriver bit; hex key; HEX 4mm; 1/4"; Overall len: 25mm

Manufacturer: WIHA

Manufacturer part number:
01706
TME Symbol:
WIHA.01706

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Conform to the norm
DIN 3126 ISO 1173
Manufacturer series
STANDARD
Gross weight4.95 g
EAN code4010995017064
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
01706
10 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 3 pcs - 2.61 USDGross price for quantities from 3 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs