+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01792

Screwdriver bit: slot; 3.5x0.6mm; 1/4"; Overall len: 50mm

Manufacturer: WIHA

Manufacturer part number:
01792
TME Symbol:
WIHA.01792

Specification

Manufacturer
WIHA
Type of screwdriver bit
slot
Bit size
3.5x0.6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Conform to the norm
DIN 3126 ISO 1173
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight7.82 g
EAN code4010995017927
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
01792
123 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 5 pcs - 3.70 USDGross price for quantities from 5 pcs - 3.70 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
Packaging method by the manufacturer:
Bag = 5 pcs