+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01795

Screwdriver bit; slot; 5.5x0.8mm; 1/4"; Overall len: 50mm

Manufacturer: WIHA

Manufacturer part number:
01795
TME Symbol:
WIHA.01795

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
5.5x0.8mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Conform to the norm
DIN 3126 ISO 1173
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight9.75 g
EAN code4010995017958
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
01795
6 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs