+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01894

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 74mm

Manufacturer: WIHA

Manufacturer part number:
01894
TME Symbol:
WIHA.01894

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, magnetic
Material
stainless steel
Socket size - inch
HEX 1/4"
Overall length
74mm
Version
magnetic
Tools application
screwdriver bits
Gross weight28.71 g
EAN code4010995018948
See other products in this category: Screwdriver Bits WIHA,
*
01894
4 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 5 pcs - 9.32 USDGross price for quantities from 5 pcs - 9.32 USD
Net price for quantities from 10 pcs - 8.98 USDGross price for quantities from 10 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs