+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

01922

Adapter bit; hexagonal; HEX 1/2"; square; 6.3mm; 1/4"


Manufacturer: WIHA

Manufacturer part number:
01922
TME Symbol:
WIHA.01922

Specification

Manufacturer
WIHA
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/2"
Kind of holder
square
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Overall length
35mm
Gross weight68.63 g
EAN code4010995019228
See other products in this category: Socket Wrenches WIHA,
*
01922
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.29 USDGross price for quantities from 1 pcs - 20.29 USD
Net price for quantities from 3 pcs - 19.57 USDGross price for quantities from 3 pcs - 19.57 USD