+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01933

Adapter; 1/4"; Overall len: 25mm

Manufacturer: WIHA

Manufacturer part number:
01933
TME Symbol:
WIHA.01933

Specification

Manufacturer
WIHA
Type of tool
adapter
Holder socket size - inch
1/4"
Kind of holder
C6,3mm, square
Overall length
25mm
Gross weight7.35 g
EAN code4010995019334
See other products in this category: Screwdriver Bits WIHA,
*
01933
4 in TME stock
Net price for quantities from 1 pcs - 10.44 USDGross price for quantities from 1 pcs - 10.44 USD
Net price for quantities from 5 pcs - 10.06 USDGross price for quantities from 5 pcs - 10.06 USD
Net price for quantities from 10 pcs - 9.70 USDGross price for quantities from 10 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs