+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01942

Screwdriver bit; Phillips; PH2; Socket size: M5; Overall len: 33mm

Manufacturer: WIHA

Manufacturer part number:
01942
TME Symbol:
WIHA.01942

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - thread
M5
Material
Chrom-vanadium steel
Overall length
33mm
Screwdriver bit features
hardened
Gross weight6.8 g
EAN code4010995019426
See other products in this category: Screwdriver Bits WIHA,
*
01942
0 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 5 pcs - 9.00 USDGross price for quantities from 5 pcs - 9.00 USD
Net price for quantities from 10 pcs - 8.66 USDGross price for quantities from 10 pcs - 8.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.