+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03230

Screwdriver: for impact; slot; Size: 10x1.6mm; Blade length: 175mm


Manufacturer: WIHA

Manufacturer part number:
03230
TME Symbol:
WIHA.03230

Specification

Manufacturer
WIHA
Type of screwdriver
for impact
Kind of bit
slot
Bit size
10x1.6mm
Blade length
175mm
Kind of screwdriver
assisted with a key
Overall length
296mm
Blade material
chrome vanadium molybdenum steel
Manufacturer series
SoftFinish®
Gross weight259 g
EAN code4010995032302
See other products in this category: Impact Screwdrivers WIHA,
See other products from this series.:
*
03230
0 in TME stock
Net price for quantities from 1 pcs - 31.52 USDGross price for quantities from 1 pcs - 31.52 USD
Net price for quantities from 5 pcs - 30.61 USDGross price for quantities from 5 pcs - 30.61 USD
Net price for quantities from 10 pcs - 29.93 USDGross price for quantities from 10 pcs - 29.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.