+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03882

Holder; Socket size: 6mm; Kind of socket: hexagonal; 1/4"

Manufacturer: WIHA

Manufacturer part number:
03882
TME Symbol:
WIHA.03882

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - mm
6mm
Kind of socket
hexagonal
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Socket size - inch
1/4"
Overall length
150mm
Tools application
screwdriver bits
Gross weight41.06 g
EAN code4010995038823
See other products in this category: Screwdriver Bits WIHA,
*
03882
4 in TME stock
Net price for quantities from 1 pcs - 17.52 USDGross price for quantities from 1 pcs - 17.52 USD
Net price for quantities from 3 pcs - 16.89 USDGross price for quantities from 3 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs