+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04636

Screwdriver bit; 6-angles socket; 1/4"; HEX 5.5mm; magnetic

Manufacturer: WIHA

Manufacturer part number:
04636
TME Symbol:
WIHA.04636

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Socket size
HEX 5.5mm
Overall length
55mm
Version
magnetic
Screwdriver bit features
hardened
Gross weight19.26 g
EAN code4010995046361
See other products in this category: Screwdriver Bits WIHA,
*
04636
30 in TME stock
Net price for quantities from 1 pcs - 8.74 USDGross price for quantities from 1 pcs - 8.74 USD
Net price for quantities from 5 pcs - 8.43 USDGross price for quantities from 5 pcs - 8.43 USD
Net price for quantities from 10 pcs - 8.11 USDGross price for quantities from 10 pcs - 8.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs