+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04640

Screwdriver bit; 6-angles socket; Socket size-inch: 1/4"

Manufacturer: WIHA

Manufacturer part number:
04640
TME Symbol:
WIHA.04640

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Socket size - inch
HEX 3/8"
Overall length
55mm
Version
magnetic
Screwdriver bit features
hardened
Gross weight29.79 g
EAN code4010995046408
See other products in this category: Screwdriver Bits WIHA,
*
04640
1 in TME stock
Net price for quantities from 1 pcs - 9.55 USDGross price for quantities from 1 pcs - 9.55 USD
Net price for quantities from 3 pcs - 9.21 USDGross price for quantities from 3 pcs - 9.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs