+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06639

Screwdriver bit; square; RB3; 1/4"; Overall len: 50mm

Manufacturer: WIHA

Manufacturer part number:
06639
TME Symbol:
WIHA.06639

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
square
Bit size
RB3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Manufacturer series
PROFESSIONAL
Gross weight9.852 g
EAN code4010995066390
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
06639
2 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 5 pcs - 4.70 USDGross price for quantities from 5 pcs - 4.70 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs