+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06888

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 127mm

Manufacturer: WIHA

Manufacturer part number:
06888
TME Symbol:
WIHA.06888

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
127mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight27.43 g
EAN code4010995068882
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
06888
11 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 5 pcs - 7.04 USDGross price for quantities from 5 pcs - 7.04 USD
Net price for quantities from 10 pcs - 6.78 USDGross price for quantities from 10 pcs - 6.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs