+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07860

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 3pcs.


Manufacturer: WIHA

Manufacturer part number:
07860
TME Symbol:
WIHA.07860

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
3pcs.
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight27.84 g
EAN code4010995078607
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
07860
0 in TME stock
Net price for quantities from 1 set - 3.34 USDGross price for quantities from 1 set - 3.34 USD
Net price for quantities from 3 set - 3.09 USDGross price for quantities from 3 set - 3.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.