+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07869

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 58mm

Manufacturer: WIHA

Manufacturer part number:
07869
TME Symbol:
WIHA.07869

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, magnetic
Socket size - inch
HEX 1/4"
Overall length
58mm
Version
magnetic
Tools application
screwdriver bits
Gross weight33.73 g
EAN code4010995078690
See other products in this category: Screwdriver Bits WIHA,
*
07869
1 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 5 pcs - 6.09 USDGross price for quantities from 5 pcs - 6.09 USD
Net price for quantities from 10 pcs - 5.87 USDGross price for quantities from 10 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs