+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08425

Screwdriver bit; Torx®; TX30; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: WIHA

Manufacturer part number:
08425
TME Symbol:
WIHA.08425

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
2pcs.
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight23.5 g
EAN code4010995084257

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
08425
6 in TME stock
Net price for quantities from 1 set - 2.26 USDGross price for quantities from 1 set - 2.26 USD
Net price for quantities from 3 set - 2.09 USDGross price for quantities from 3 set - 2.09 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts