+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08902

Socket: 6-angles; socket spanner; HEX 5mm; hexagonal; 6mm

Manufacturer: WIHA

Manufacturer part number:
08902
TME Symbol:
WIHA.08902

Specification

Manufacturer
WIHA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5mm
Kind of holder
hexagonal
Holder socket size - mm
6mm
Material
Chrom-vanadium-molybdenum steel
Manufacturer series
SYSTEM 6
Overall length
150mm
Key features
hardened
Gross weight40.8 g
EAN code4010995089023
See other products in this category: Socket Wrenches WIHA,
See other products from this series.:
*
08902
1 in TME stock
Net price for quantities from 1 pcs - 9.97 USDGross price for quantities from 1 pcs - 9.97 USD
Net price for quantities from 5 pcs - 9.61 USDGross price for quantities from 5 pcs - 9.61 USD
Net price for quantities from 10 pcs - 9.26 USDGross price for quantities from 10 pcs - 9.26 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts