+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20559

Screwdriver bit; hex key with protection; TR 7/64"; STANDARD

Manufacturer: WIHA

Manufacturer part number:
20559
TME Symbol:
WIHA.20559

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key with protection
Bit size - inch
TR 7/64"
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight4.45 g
EAN code4010995205591
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
20559
5 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.55 USDGross price for quantities from 5 pcs - 4.55 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs