+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22509

Screwdriver bit; Phillips; PH1; 1/4"; Overall len: 150mm

Manufacturer: WIHA

Manufacturer part number:
22509
TME Symbol:
WIHA.22509

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
150mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight21.03 g
EAN code4010995225094
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
22509
44 in TME stock
Net price for quantities from 1 pcs - 8.47 USDGross price for quantities from 1 pcs - 8.47 USD
Net price for quantities from 5 pcs - 8.17 USDGross price for quantities from 5 pcs - 8.17 USD
Net price for quantities from 10 pcs - 7.87 USDGross price for quantities from 10 pcs - 7.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs