+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23177

Screwdriver bit; Torx® PLUS; 8IP; 1/4"; Overall len: 25mm

Manufacturer: WIHA

Manufacturer part number:
23177
TME Symbol:
WIHA.23177

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS
Bit size
8IP
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight4.33 g
EAN code4010995231774

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
23177
2 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 5 pcs - 3.12 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs