+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23211

Screwdriver bit; Torx® PLUS; 40IP; 1/4"; Overall len: 50mm

Manufacturer: WIHA

Manufacturer part number:
23211
TME Symbol:
WIHA.23211

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS
Bit size
40IP
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight12.52 g
EAN code4010995232115

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
23211
5 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 3 pcs - 5.59 USDGross price for quantities from 3 pcs - 5.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs