+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24321

Wrench: Torx®; TX25; Overall len: 163mm; Chrom-vanadium steel


Manufacturer: WIHA

Manufacturer part number:
24321
TME Symbol:
WIHA.24321

Specification

Manufacturer
WIHA
Type of wrench
Torx®
Spanner size
TX25
Overall length
163mm
Material
Chrom-vanadium steel
Plating material
black finish
Gross weight28 g
EAN code4010995243210

WATCH VIDEO

See other products in this category: Hex and Torx keys WIHA,
*
24321
0 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
Net price for quantities from 10 pcs - 4.12 USDGross price for quantities from 10 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.