+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24746

Screwdriver bit; Torx®; TX20; 1/4"; Overall len: 25mm; 10pcs.

Manufacturer: WIHA

Manufacturer part number:
24746
TME Symbol:
WIHA.24746

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
10pcs.
Manufacturer series
STANDARD
Gross weight61 g
EAN code4010995247461

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
24746
0 in TME stock
Net price for quantities from 1 set - 9.09 USDGross price for quantities from 1 set - 9.09 USD
Net price for quantities from 3 set - 8.42 USDGross price for quantities from 3 set - 8.42 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.