+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25679

Screwdriver bit; hex key; HEX 5mm; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: WIHA

Manufacturer part number:
25679
TME Symbol:
WIHA.25679

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
2pcs.
Manufacturer series
STANDARD
Gross weight23.1 g
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
25679
1 in TME stock
Net price for quantities from 1 set - 6.32 USDGross price for quantities from 1 set - 6.32 USD
Net price for quantities from 5 set - 5.90 USDGross price for quantities from 5 set - 5.90 USD
Net price for quantities from 10 set - 5.48 USDGross price for quantities from 10 set - 5.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts