+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25742

Screwdriver bit; hex key,spherical; HEX 6mm; 1/4"; PROFESSIONAL


Manufacturer: WIHA

Manufacturer part number:
25742
TME Symbol:
WIHA.25742

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key, spherical
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
spherical tip enables working with angles to 25°
Gross weight12.31 g
EAN code4010995257422
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
25742
2 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 5 pcs - 7.71 USDGross price for quantities from 5 pcs - 7.71 USD
Net price for quantities from 10 pcs - 7.43 USDGross price for quantities from 10 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs