+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26309

Screwdriver bit; hex key with protection; TR 6mm; 1/4"; STANDARD

Manufacturer: WIHA

Manufacturer part number:
26309
TME Symbol:
WIHA.26309

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key with protection
Bit size
TR 6mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight6.102 g
EAN code4010995263096
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
26309
8 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 5 pcs - 4.51 USDGross price for quantities from 5 pcs - 4.51 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs