+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26821

Pliers; side,cutting; ESD; 115mm; Professional ESD

Manufacturer: WIHA

Manufacturer part number:
26821
TME Symbol:
WIHA.26821

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Tool material
steel
Conform to the norm
DIN ISO 9654 IEC 61340-5-1
Cutting range
soft wire Ø1mm max
Pliers length
115mm
Manufacturer series
Professional ESD
Gross weight78.71 g
EAN code4010995268213
See other products in this category: Cutting Pliers WIHA,
See other products from this series.:
*
26821
1 in TME stock
Net price for quantities from 1 pcs - 47.77 USDGross price for quantities from 1 pcs - 47.77 USD
Net price for quantities from 5 pcs - 46.06 USDGross price for quantities from 5 pcs - 46.06 USD
Net price for quantities from 10 pcs - 44.35 USDGross price for quantities from 10 pcs - 44.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs