+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27064

Screwdriver bit; spanner; SP4; 1/4"; Overall len: 25mm; STANDARD

Manufacturer: WIHA

Manufacturer part number:
27064
TME Symbol:
WIHA.27064

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
spanner
Bit size
SP4
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight4.37 g
EAN code4010995270643
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
27064
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs